+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2D220

Capacitor: electrolytic; low ESR; THT; 22uF; 200VDC; Ø10x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2D220

Alternative designations: EEU-ED2D220

TME Symbol:
EEUED2D220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
200V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.6A
Height
20mm
Diameter
10mm
Gross weight2.16 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2D220
0 in TME stock
Net price for quantities from 1 pcs - 1.05 USDGross price for quantities from 1 pcs - 1.27 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 10 pcs - 0.69 USDGross price for quantities from 10 pcs - 0.82 USD
Net price for quantities from 25 pcs - 0.56 USDGross price for quantities from 25 pcs - 0.67 USD
Net price for quantities from 50 pcs - 0.49 USDGross price for quantities from 50 pcs - 0.58 USD
Net price for quantities from 100 pcs - 0.43 USDGross price for quantities from 100 pcs - 0.52 USD
Net price for quantities from 200 pcs - 0.39 USDGross price for quantities from 200 pcs - 0.47 USD
Net price for quantities from 600 pcs - 0.36 USDGross price for quantities from 600 pcs - 0.43 USD
Net price for quantities from 1000 pcs - 0.35 USDGross price for quantities from 1000 pcs - 0.41 USD
Net price for quantities from 5000 pcs - 0.33 USDGross price for quantities from 5000 pcs - 0.39 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs