+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2D680B

Capacitor: electrolytic; THT; 68uF; 200VDC; Ø12.5x25mm; Pitch: 5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2D680B

Alternative designations: EEU-ED2D680B

TME Symbol:
EEUED2D680B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Mounting
THT
Capacitance
68µF
Operating voltage
200V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Operating temperature
-25...105°C
Operating current
0.38A
Height
25mm
Diameter
12.5mm
Gross weight6.53 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
*
EEUED2D680B
0 in TME stock
Net price for quantities from 500 pcs - 0.60 EURGross price for quantities from 500 pcs - 0.72 EUR
Net price for quantities from 1000 pcs - 0.56 EURGross price for quantities from 1000 pcs - 0.67 EUR
Net price for quantities from 1500 pcs - 0.54 EURGross price for quantities from 1500 pcs - 0.64 EUR
Net price for quantities from 2000 pcs - 0.52 EURGross price for quantities from 2000 pcs - 0.63 EUR
Net price for quantities from 2500 pcs - 0.52 EURGross price for quantities from 2500 pcs - 0.62 EUR
Net price for quantities from 3500 pcs - 0.51 EURGross price for quantities from 3500 pcs - 0.61 EUR
No. of pieces (Multiplicity: 500)