+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2G100

Capacitor: electrolytic; low ESR; THT; 10uF; 400VDC; Ø10x20mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUED2G100

Alternative designations: EEU-ED2G100

TME Symbol:
EEUED2G100

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
10µF
Operating voltage
400V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.3A
Height
20mm
Diameter
10mm
Gross weight2.4 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2G100
175 in TME stock
Net price for quantities from 1 pcs - 1.01 EURGross price for quantities from 1 pcs - 1.22 EUR
Net price for quantities from 5 pcs - 0.78 EURGross price for quantities from 5 pcs - 0.93 EUR
Net price for quantities from 10 pcs - 0.67 EURGross price for quantities from 10 pcs - 0.80 EUR
Net price for quantities from 25 pcs - 0.54 EURGross price for quantities from 25 pcs - 0.64 EUR
Net price for quantities from 50 pcs - 0.46 EURGross price for quantities from 50 pcs - 0.56 EUR
Net price for quantities from 100 pcs - 0.41 EURGross price for quantities from 100 pcs - 0.49 EUR
Net price for quantities from 200 pcs - 0.37 EURGross price for quantities from 200 pcs - 0.44 EUR
Net price for quantities from 600 pcs - 0.33 EURGross price for quantities from 600 pcs - 0.40 EUR
Net price for quantities from 1000 pcs - 0.32 EURGross price for quantities from 1000 pcs - 0.39 EUR
Net price for quantities from 2000 pcs - 0.31 EURGross price for quantities from 2000 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs