+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2G150

Capacitor: electrolytic; low ESR; THT; 15uF; 400VDC; Ø12.5x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUED2G150

Alternative designations: EEU-ED2G150

TME Symbol:
EEUED2G150

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
15µF
Operating voltage
400V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.41A
Height
20mm
Diameter
12.5mm
Gross weight3.717 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2G150
0 in TME stock
Net price for quantities from 1 pcs - 1.29 EURGross price for quantities from 1 pcs - 1.55 EUR
Net price for quantities from 5 pcs - 1.00 EURGross price for quantities from 5 pcs - 1.21 EUR
Net price for quantities from 10 pcs - 0.86 EURGross price for quantities from 10 pcs - 1.03 EUR
Net price for quantities from 20 pcs - 0.73 EURGross price for quantities from 20 pcs - 0.87 EUR
Net price for quantities from 40 pcs - 0.62 EURGross price for quantities from 40 pcs - 0.75 EUR
Net price for quantities from 50 pcs - 0.60 EURGross price for quantities from 50 pcs - 0.72 EUR
Net price for quantities from 100 pcs - 0.53 EURGross price for quantities from 100 pcs - 0.64 EUR
Net price for quantities from 200 pcs - 0.49 EURGross price for quantities from 200 pcs - 0.59 EUR
Net price for quantities from 500 pcs - 0.47 EURGross price for quantities from 500 pcs - 0.56 EUR
Net price for quantities from 1000 pcs - 0.45 EURGross price for quantities from 1000 pcs - 0.54 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs