+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2G150B

Capacitor: electrolytic; low ESR; THT; 15uF; 400VDC; Ø12.5x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUED2G150B

Alternative designations: EEU-ED2G150B

TME Symbol:
EEUED2G150B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
15µF
Operating voltage
400V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.41A
Height
20mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2G150B
0 in TME stock
Net price for quantities from 500 pcs - 0.43 GBPGross price for quantities from 500 pcs - 0.52 GBP
Net price for quantities from 1000 pcs - 0.41 GBPGross price for quantities from 1000 pcs - 0.49 GBP
Net price for quantities from 1500 pcs - 0.40 GBPGross price for quantities from 1500 pcs - 0.47 GBP
Net price for quantities from 2000 pcs - 0.39 GBPGross price for quantities from 2000 pcs - 0.47 GBP
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.