+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2G470

Capacitor: electrolytic; low ESR; THT; 47uF; 400VDC; Ø16x25mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUED2G470

Alternative designations: EEU-ED2G470

TME Symbol:
EEUED2G470

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
400V DC
Body dimensions
Ø16x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.84A
Height
25mm
Diameter
16mm
Gross weight8.663 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2G470
90 in TME stock
Net price for quantities from 1 pcs - 2.34 USDGross price for quantities from 1 pcs - 2.81 USD
Net price for quantities from 3 pcs - 2.17 USDGross price for quantities from 3 pcs - 2.60 USD
Net price for quantities from 5 pcs - 2.02 USDGross price for quantities from 5 pcs - 2.43 USD
Net price for quantities from 10 pcs - 1.77 USDGross price for quantities from 10 pcs - 2.12 USD
Net price for quantities from 20 pcs - 1.49 USDGross price for quantities from 20 pcs - 1.79 USD
Net price for quantities from 50 pcs - 1.19 USDGross price for quantities from 50 pcs - 1.43 USD
Net price for quantities from 100 pcs - 1.05 USDGross price for quantities from 100 pcs - 1.26 USD
Net price for quantities from 150 pcs - 1.02 USDGross price for quantities from 150 pcs - 1.23 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerTray = 50 pcsCardboard = 200 pcs