+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2V100

Capacitor: electrolytic; low ESR; THT; 10uF; 350VDC; Ø10x20mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUED2V100

Alternative designations: EEU-ED2V100

TME Symbol:
EEUED2V100

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
10µF
Operating voltage
350V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.35A
Capacitors features
long life
Height
20mm
Diameter
10mm
Gross weight2.4 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2V100
745 in TME stock
Net price for quantities from 1 pcs - 1.09 USDGross price for quantities from 1 pcs - 1.31 USD
Net price for quantities from 5 pcs - 0.73 USDGross price for quantities from 5 pcs - 0.88 USD
Net price for quantities from 10 pcs - 0.57 USDGross price for quantities from 10 pcs - 0.69 USD
Net price for quantities from 25 pcs - 0.44 USDGross price for quantities from 25 pcs - 0.53 USD
Net price for quantities from 50 pcs - 0.40 USDGross price for quantities from 50 pcs - 0.48 USD
Net price for quantities from 200 pcs - 0.37 USDGross price for quantities from 200 pcs - 0.45 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs