+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUED2W150

Capacitor: electrolytic; low ESR; THT; 15uF; 450VDC; Ø12.5x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUED2W150

Alternative designations: EEU-ED2W150

TME Symbol:
EEUED2W150

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
15µF
Operating voltage
450V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
ED
Operating current
0.56A
Height
25mm
Diameter
12.5mm
Gross weight4.52 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUED2W150
5 in TME stock
Net price for quantities from 1 pcs - 1.38 EURGross price for quantities from 1 pcs - 1.66 EUR
Net price for quantities from 5 pcs - 1.16 EURGross price for quantities from 5 pcs - 1.39 EUR
Net price for quantities from 10 pcs - 1.03 EURGross price for quantities from 10 pcs - 1.24 EUR
Net price for quantities from 20 pcs - 0.91 EURGross price for quantities from 20 pcs - 1.08 EUR
Net price for quantities from 40 pcs - 0.80 EURGross price for quantities from 40 pcs - 0.95 EUR
Net price for quantities from 50 pcs - 0.76 EURGross price for quantities from 50 pcs - 0.91 EUR
Net price for quantities from 100 pcs - 0.67 EURGross price for quantities from 100 pcs - 0.81 EUR
Net price for quantities from 200 pcs - 0.61 EURGross price for quantities from 200 pcs - 0.73 EUR
Net price for quantities from 500 pcs - 0.59 EURGross price for quantities from 500 pcs - 0.70 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs