+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2C101B

Capacitor: electrolytic; low ESR; THT; 100uF; 160VDC; Ø12.5x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2C101B

Alternative designations: EEU-EE2C101B

TME Symbol:
EEUEE2C101B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
160V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
1.66A
Height
25mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2C101B
0 in TME stock
Net price for quantities from 250 pcs - 0.87 USDGross price for quantities from 250 pcs - 1.04 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.