+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2C101S

Capacitor: electrolytic; low ESR; THT; 100uF; 160VDC; Ø16x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2C101S

Alternative designations: EEU-EE2C101S

TME Symbol:
EEUEE2C101S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
160V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
1.7A
Height
20mm
Diameter
16mm
Gross weight5.77 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2C101S
0 in TME stock
Net price for quantities from 1 pcs - 1.90 EURGross price for quantities from 1 pcs - 2.28 EUR
Net price for quantities from 5 pcs - 1.58 EURGross price for quantities from 5 pcs - 1.89 EUR
Net price for quantities from 10 pcs - 1.39 EURGross price for quantities from 10 pcs - 1.66 EUR
Net price for quantities from 25 pcs - 1.15 EURGross price for quantities from 25 pcs - 1.38 EUR
Net price for quantities from 40 pcs - 1.04 EURGross price for quantities from 40 pcs - 1.26 EUR
Net price for quantities from 50 pcs - 1.00 EURGross price for quantities from 50 pcs - 1.19 EUR
Net price for quantities from 100 pcs - 0.89 EURGross price for quantities from 100 pcs - 1.06 EUR
Net price for quantities from 500 pcs - 0.81 EURGross price for quantities from 500 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs