+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2C221

Capacitor: electrolytic; low ESR; THT; 220uF; 160VDC; Ø16x31.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2C221

Alternative designations: EEU-EE2C221

TME Symbol:
EEUEE2C221

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
220µF
Operating voltage
160V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
2.28A
Height
31.5mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2C221
0 in TME stock
Net price for quantities from 250 pcs - 1.30 USDGross price for quantities from 250 pcs - 1.56 USD
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.