+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2D101S

Capacitor: electrolytic; low ESR; THT; 100uF; 200VDC; Ø18x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2D101S

Alternative designations: EEU-EE2D101S

TME Symbol:
EEUEE2D101S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
200V DC
Body dimensions
Ø18x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
1665mA
Height
20mm
Diameter
18mm
Gross weight7.045 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2D101S
33 in TME stock
Net price for quantities from 1 pcs - 2.43 USDGross price for quantities from 1 pcs - 2.92 USD
Net price for quantities from 3 pcs - 1.99 USDGross price for quantities from 3 pcs - 2.39 USD
Net price for quantities from 5 pcs - 1.76 USDGross price for quantities from 5 pcs - 2.11 USD
Net price for quantities from 10 pcs - 1.47 USDGross price for quantities from 10 pcs - 1.76 USD
Net price for quantities from 20 pcs - 1.26 USDGross price for quantities from 20 pcs - 1.51 USD
Net price for quantities from 50 pcs - 1.18 USDGross price for quantities from 50 pcs - 1.41 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs