+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2E220

Capacitor: electrolytic; low ESR; THT; 22uF; 250VDC; Ø10x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2E220

Alternative designations: EEU-EE2E220

TME Symbol:
EEUEE2E220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
250V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
785mA
Height
20mm
Diameter
10mm
Gross weight2.36 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2E220
14 in TME stock
Net price for quantities from 1 pcs - 0.94 EURGross price for quantities from 1 pcs - 1.13 EUR
Net price for quantities from 10 pcs - 0.47 EURGross price for quantities from 10 pcs - 0.56 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 30 pcs - 0.41 EURGross price for quantities from 30 pcs - 0.49 EUR
Net price for quantities from 50 pcs - 0.39 EURGross price for quantities from 50 pcs - 0.46 EUR
Net price for quantities from 100 pcs - 0.36 EURGross price for quantities from 100 pcs - 0.43 EUR
Net price for quantities from 200 pcs - 0.33 EURGross price for quantities from 200 pcs - 0.39 EUR
Net price for quantities from 600 pcs - 0.31 EURGross price for quantities from 600 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)