+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2E470

Capacitor: electrolytic; low ESR; THT; 47uF; 250VDC; Ø12.5x25mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2E470

Alternative designations: EEU-EE2E470

TME Symbol:
EEUEE2E470

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
250V DC
Body dimensions
Ø12.5x25mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
1.29A
Height
25mm
Diameter
12.5mm
Gross weight4.505 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2E470
111 in TME stock
Net price for quantities from 1 pcs - 1.32 USDGross price for quantities from 1 pcs - 1.58 USD
Net price for quantities from 100 pcs - 0.86 USDGross price for quantities from 100 pcs - 1.02 USD
Net price for quantities from 200 pcs - 0.80 USDGross price for quantities from 200 pcs - 0.95 USD
Net price for quantities from 500 pcs - 0.73 USDGross price for quantities from 500 pcs - 0.87 USD
Net price for quantities from 600 pcs - 0.72 USDGross price for quantities from 600 pcs - 0.86 USD
Net price for quantities from 800 pcs - 0.70 USDGross price for quantities from 800 pcs - 0.84 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs