+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2G150

Capacitor: electrolytic; low ESR; THT; 15uF; 400VDC; Ø12.5x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2G150

Alternative designations: EEU-EE2G150

TME Symbol:
EEUEE2G150

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
15µF
Operating voltage
400V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
590mA
Height
20mm
Diameter
12.5mm
Gross weight3.675 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2G150
151 in TME stock
Net price for quantities from 1 pcs - 1.39 EURGross price for quantities from 1 pcs - 1.67 EUR
Net price for quantities from 5 pcs - 1.02 EURGross price for quantities from 5 pcs - 1.23 EUR
Net price for quantities from 10 pcs - 0.85 EURGross price for quantities from 10 pcs - 1.02 EUR
Net price for quantities from 20 pcs - 0.72 EURGross price for quantities from 20 pcs - 0.86 EUR
Net price for quantities from 40 pcs - 0.67 EURGross price for quantities from 40 pcs - 0.81 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs