+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2V150

Capacitor: electrolytic; low ESR; THT; 15uF; 350VDC; Ø10x20mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2V150

Alternative designations: EEU-EE2V150

TME Symbol:
EEUEE2V150

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
15µF
Operating voltage
350V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
0.48A
Height
20mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2V150
0 in TME stock
Net price for quantities from 1000 pcs - 0.36 EURGross price for quantities from 1000 pcs - 0.43 EUR
Net price for quantities from 2000 pcs - 0.34 EURGross price for quantities from 2000 pcs - 0.41 EUR
Net price for quantities from 2600 pcs - 0.34 EURGross price for quantities from 2600 pcs - 0.40 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.