+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2V220

Capacitor: electrolytic; low ESR; THT; 22uF; 350VDC; Ø12.5x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2V220

Alternative designations: EEU-EE2V220

TME Symbol:
EEUEE2V220

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
350V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
0.66A
Height
20mm
Diameter
12.5mm
Gross weight3.91 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2V220
82 in TME stock
Net price for quantities from 1 pcs - 1.47 USDGross price for quantities from 1 pcs - 1.76 USD
Net price for quantities from 3 pcs - 1.28 USDGross price for quantities from 3 pcs - 1.54 USD
Net price for quantities from 5 pcs - 1.08 USDGross price for quantities from 5 pcs - 1.30 USD
Net price for quantities from 10 pcs - 0.93 USDGross price for quantities from 10 pcs - 1.12 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs