+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2W100

Capacitor: electrolytic; low ESR; THT; 10uF; 450VDC; Ø12.5x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2W100

Alternative designations: EEU-EE2W100

TME Symbol:
EEUEE2W100

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
10µF
Operating voltage
450V DC
Body dimensions
Ø12.5x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
0.49A
Height
20mm
Diameter
12.5mm
Gross weight3.677 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2W100
0 in TME stock
Net price for quantities from 1 pcs - 1.64 USDGross price for quantities from 1 pcs - 1.96 USD
Net price for quantities from 5 pcs - 1.38 USDGross price for quantities from 5 pcs - 1.66 USD
Net price for quantities from 10 pcs - 1.19 USDGross price for quantities from 10 pcs - 1.43 USD
Net price for quantities from 25 pcs - 0.92 USDGross price for quantities from 25 pcs - 1.11 USD
Net price for quantities from 40 pcs - 0.81 USDGross price for quantities from 40 pcs - 0.97 USD
Net price for quantities from 50 pcs - 0.76 USDGross price for quantities from 50 pcs - 0.91 USD
Net price for quantities from 100 pcs - 0.66 USDGross price for quantities from 100 pcs - 0.79 USD
Net price for quantities from 200 pcs - 0.63 USDGross price for quantities from 200 pcs - 0.75 USD
Net price for quantities from 1000 pcs - 0.59 USDGross price for quantities from 1000 pcs - 0.71 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 100 pcsCardboard = 1 000 pcs