+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2W100U

Capacitor: electrolytic; low ESR; THT; 10uF; 450VDC; Ø10x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2W100U

Alternative designations: EEU-EE2W100U

TME Symbol:
EEUEE2W100U

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
10µF
Operating voltage
450V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
8000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
0.33A
Height
20mm
Diameter
10mm
Gross weight2.66 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2W100U
1122 in TME stock
Net price for quantities from 1 pcs - 1.16 USDGross price for quantities from 1 pcs - 1.40 USD
Net price for quantities from 3 pcs - 0.95 USDGross price for quantities from 3 pcs - 1.14 USD
Net price for quantities from 5 pcs - 0.81 USDGross price for quantities from 5 pcs - 0.97 USD
Net price for quantities from 7 pcs - 0.72 USDGross price for quantities from 7 pcs - 0.86 USD
Net price for quantities from 10 pcs - 0.63 USDGross price for quantities from 10 pcs - 0.76 USD
Net price for quantities from 15 pcs - 0.55 USDGross price for quantities from 15 pcs - 0.66 USD
Net price for quantities from 25 pcs - 0.48 USDGross price for quantities from 25 pcs - 0.57 USD
Net price for quantities from 30 pcs - 0.46 USDGross price for quantities from 30 pcs - 0.55 USD
Net price for quantities from 50 pcs - 0.43 USDGross price for quantities from 50 pcs - 0.51 USD
Net price for quantities from 200 pcs - 0.40 USDGross price for quantities from 200 pcs - 0.48 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs