+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2W220S

Capacitor: electrolytic; low ESR; THT; 22uF; 450VDC; Ø16x20mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2W220S

Alternative designations: EEU-EE2W220S

TME Symbol:
EEUEE2W220S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
22µF
Operating voltage
450V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
945mA
Height
20mm
Diameter
16mm
Gross weight6.21 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2W220S
342 in TME stock
Net price for quantities from 1 pcs - 1.71 GBPGross price for quantities from 1 pcs - 2.04 GBP
Net price for quantities from 5 pcs - 1.43 GBPGross price for quantities from 5 pcs - 1.72 GBP
Net price for quantities from 10 pcs - 1.23 GBPGross price for quantities from 10 pcs - 1.47 GBP
Net price for quantities from 20 pcs - 0.99 GBPGross price for quantities from 20 pcs - 1.19 GBP
Net price for quantities from 40 pcs - 0.81 GBPGross price for quantities from 40 pcs - 0.98 GBP
Net price for quantities from 50 pcs - 0.77 GBPGross price for quantities from 50 pcs - 0.92 GBP
Net price for quantities from 100 pcs - 0.74 GBPGross price for quantities from 100 pcs - 0.88 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcs