+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUEE2W470

Capacitor: electrolytic; low ESR; THT; 47uF; 450VDC; Ø16x31.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUEE2W470

Alternative designations: EEU-EE2W470

TME Symbol:
EEUEE2W470

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
450V DC
Body dimensions
Ø16x31.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
10000h
Operating temperature
-25...105°C
Manufacturer series
EE
Operating current
1.2A
Height
31.5mm
Diameter
16mm
Gross weight10.013 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUEE2W470
0 in TME stock
Net price for quantities from 1 pcs - 3.26 USDGross price for quantities from 1 pcs - 3.92 USD
Net price for quantities from 3 pcs - 3.02 USDGross price for quantities from 3 pcs - 3.62 USD
Net price for quantities from 5 pcs - 2.81 USDGross price for quantities from 5 pcs - 3.37 USD
Net price for quantities from 10 pcs - 2.45 USDGross price for quantities from 10 pcs - 2.94 USD
Net price for quantities from 20 pcs - 2.03 USDGross price for quantities from 20 pcs - 2.44 USD
Net price for quantities from 50 pcs - 1.59 USDGross price for quantities from 50 pcs - 1.90 USD
Net price for quantities from 100 pcs - 1.52 USDGross price for quantities from 100 pcs - 1.82 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 100 pcs