+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC0J331S

Capacitor: electrolytic; low ESR; THT; 330uF; 6.3VDC; Ø6.3x11.2mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC0J331S

Alternative designations: EEU-FC0J331S

TME Symbol:
EEUFC0J331S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x11.2mm
Terminal pitch
2.5mm
Tolerance
±20%
Service life
1000h
Impedance
0.35Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
11.2mm
Diameter
6.3mm
Gross weight0.601 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC0J331S
0 in TME stock
Net price for quantities from 5 pcs - 0.25 GBPGross price for quantities from 5 pcs - 0.30 GBP
Net price for quantities from 10 pcs - 0.15 GBPGross price for quantities from 10 pcs - 0.18 GBP
Net price for quantities from 25 pcs - 0.11 GBPGross price for quantities from 25 pcs - 0.13 GBP
Net price for quantities from 50 pcs - 0.11 GBPGross price for quantities from 50 pcs - 0.13 GBP
Net price for quantities from 100 pcs - 0.09 GBPGross price for quantities from 100 pcs - 0.11 GBP
Net price for quantities from 600 pcs - 0.09 GBPGross price for quantities from 600 pcs - 0.11 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 5.
Multiplicity: 1.