+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC0J331SB

Capacitor: electrolytic; low ESR; THT; 330uF; 6.3VDC; Ø6.3x11.2mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC0J331SB

Alternative designations: EEU-FC0J331SB

TME Symbol:
EEUFC0J331SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
6.3V DC
Body dimensions
Ø6.3x11.2mm
Tolerance
±20%
Service life
1000h
Impedance
0.35Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
11.2mm
Diameter
6.3mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC0J331SB
0 in TME stock
Net price for quantities from 2000 pcs - 0.11 EURGross price for quantities from 2000 pcs - 0.13 EUR
Net price for quantities from 4000 pcs - 0.09 EURGross price for quantities from 4000 pcs - 0.12 EUR
Net price for quantities from 6000 pcs - 0.09 EURGross price for quantities from 6000 pcs - 0.11 EUR
Net price for quantities from 10000 pcs - 0.09 EURGross price for quantities from 10000 pcs - 0.11 EUR
Net price for quantities from 14000 pcs - 0.09 EURGross price for quantities from 14000 pcs - 0.11 EUR
No. of pieces (Multiplicity: 2 000)
Minimum order quantity: 2 000.
Multiplicity: 2 000.