+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1A103

Capacitor: electrolytic; low ESR; THT; 10000uF; 10VDC; Ø18x35.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1A103

Alternative designations: EEU-FC1A103

TME Symbol:
EEUFC1A103

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
10mF
Operating voltage
10V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
15mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
35.5mm
Diameter
18mm
Gross weight15.88 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1A103
0 in TME stock
Net price for quantities from 250 pcs - 1.44 EURGross price for quantities from 250 pcs - 1.72 EUR
No. of pieces (Multiplicity: 50)
Minimum order quantity: 250.
Multiplicity: 50.