+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1C331

Capacitor: electrolytic; low ESR; THT; 330uF; 16VDC; Ø8x11.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1C331

Alternative designations: EEU-FC1C331

TME Symbol:
EEUFC1C331

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
16V DC
Body dimensions
Ø8x11.5mm
Terminal pitch
3.5mm
Tolerance
±20%
Service life
2000h
Impedance
0.117Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
11.5mm
Diameter
8mm
Gross weight1.024 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1C331
1969 in TME stock
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Net price for quantities from 1 pcs - 0.42 GBPGross price for quantities from 1 pcs - 0.50 GBP
Net price for quantities from 5 pcs - 0.32 GBPGross price for quantities from 5 pcs - 0.38 GBP
Net price for quantities from 10 pcs - 0.27 GBPGross price for quantities from 10 pcs - 0.32 GBP
Net price for quantities from 25 pcs - 0.22 GBPGross price for quantities from 25 pcs - 0.26 GBP
Net price for quantities from 50 pcs - 0.18 GBPGross price for quantities from 50 pcs - 0.22 GBP
Net price for quantities from 70 pcs - 0.17 GBPGross price for quantities from 70 pcs - 0.21 GBP
Net price for quantities from 100 pcs - 0.16 GBPGross price for quantities from 100 pcs - 0.19 GBP
Net price for quantities from 150 pcs - 0.15 GBPGross price for quantities from 150 pcs - 0.18 GBP
Net price for quantities from 200 pcs - 0.15 GBPGross price for quantities from 200 pcs - 0.17 GBP
Net price for quantities from 1000 pcs - 0.12 GBPGross price for quantities from 1000 pcs - 0.15 GBP
Packaging method by the manufacturer:Bag = 10 pcsBag = 200 pcs