+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1C822

Capacitor: electrolytic; low ESR; THT; 8200uF; 16VDC; Ø18x35.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1C822

Alternative designations: EEU-FC1C822

TME Symbol:
EEUFC1C822

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
8.2mF
Operating voltage
16V DC
Body dimensions
Ø18x35.5mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
15mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
35.5mm
Diameter
18mm
Gross weight11.8 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1C822
0 in TME stock
Net price for quantities from 1 pcs - 2.87 EURGross price for quantities from 1 pcs - 3.44 EUR
Net price for quantities from 5 pcs - 2.39 EURGross price for quantities from 5 pcs - 2.87 EUR
Net price for quantities from 10 pcs - 2.13 EURGross price for quantities from 10 pcs - 2.56 EUR
Net price for quantities from 25 pcs - 1.82 EURGross price for quantities from 25 pcs - 2.19 EUR
Net price for quantities from 50 pcs - 1.63 EURGross price for quantities from 50 pcs - 1.96 EUR
Net price for quantities from 100 pcs - 1.59 EURGross price for quantities from 100 pcs - 1.90 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.