+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1E102E

Capacitor: electrolytic; 1000uF; 25VDC; 12.5x20mm; ±20%; 5000h

NEW

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1E102E
TME Symbol:
EEUFC1E102E

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Capacitance
1mF
Operating voltage
25V DC
Body dimensions
12.5x20mm
Tolerance
±20%
Service life
5000h
Operating temperature
max. 105°C
Manufacturer series
FC
Gross weight1.7 g
Certificates
See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1E102E
0 in TME stock
Net price for quantities from 1000 pcs - 0.42 EURGross price for quantities from 1000 pcs - 0.50 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 1 000.
Multiplicity: 1 000.