+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1E152S

Capacitor: electrolytic; low ESR; THT; 1500uF; 25VDC; Ø16x20mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1E152S

Alternative designations: EEU-FC1E152S

TME Symbol:
EEUFC1E152S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
25V DC
Body dimensions
Ø16x20mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
29mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
20mm
Diameter
16mm
Gross weight6.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1E152S
107 in TME stock
Net price for quantities from 1 pcs - 1.78 USDGross price for quantities from 1 pcs - 2.13 USD
Net price for quantities from 5 pcs - 1.50 USDGross price for quantities from 5 pcs - 1.80 USD
Net price for quantities from 10 pcs - 1.34 USDGross price for quantities from 10 pcs - 1.61 USD
Net price for quantities from 20 pcs - 1.18 USDGross price for quantities from 20 pcs - 1.41 USD
Net price for quantities from 40 pcs - 1.03 USDGross price for quantities from 40 pcs - 1.24 USD
Net price for quantities from 50 pcs - 0.99 USDGross price for quantities from 50 pcs - 1.19 USD
Net price for quantities from 100 pcs - 0.92 USDGross price for quantities from 100 pcs - 1.10 USD
Net price for quantities from 500 pcs - 0.86 USDGross price for quantities from 500 pcs - 1.03 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 50 pcsCardboard = 500 pcs