+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1E331B

Capacitor: electrolytic; low ESR; THT; 330uF; 25VDC; Ø10x12.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1E331B

Alternative designations: EEU-FC1E331B

TME Symbol:
EEUFC1E331B

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
25V DC
Body dimensions
Ø10x12.5mm
Tolerance
±20%
Service life
3000h
Impedance
90mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
12.5mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1E331B
0 in TME stock
Net price for quantities from 2000 pcs - 0.20 EURGross price for quantities from 2000 pcs - 0.23 EUR
Net price for quantities from 20000 pcs - 0.18 EURGross price for quantities from 20000 pcs - 0.22 EUR
No. of pieces (Multiplicity: 1 000)