+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1J331L

Capacitor: electrolytic; low ESR; THT; 330uF; 63VDC; Ø10x30mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1J331L

Alternative designations: EEU-FC1J331L

TME Symbol:
EEUFC1J331L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
63V DC
Body dimensions
Ø10x30mm
Tolerance
±20%
Service life
3000h
Impedance
90mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
30mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1J331L
0 in TME stock
Net price for quantities from 500 pcs - 0.43 EURGross price for quantities from 500 pcs - 0.52 EUR
Net price for quantities from 1000 pcs - 0.42 EURGross price for quantities from 1000 pcs - 0.50 EUR
No. of pieces (Multiplicity: 500)
Minimum order quantity: 500.
Multiplicity: 500.