+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1V331L

Capacitor: electrolytic; low ESR; THT; 330uF; 35VDC; Ø8x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1V331L

Alternative designations: EEU-FC1V331L

TME Symbol:
EEUFC1V331L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
35V DC
Body dimensions
Ø8x20mm
Tolerance
±20%
Service life
2000h
Impedance
65mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
20mm
Diameter
8mm
Gross weight1.64 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1V331L
112 in TME stock
Net price for quantities from 1 pcs - 0.83 USDGross price for quantities from 1 pcs - 1.00 USD
Net price for quantities from 5 pcs - 0.62 USDGross price for quantities from 5 pcs - 0.74 USD
Net price for quantities from 10 pcs - 0.50 USDGross price for quantities from 10 pcs - 0.60 USD
Net price for quantities from 15 pcs - 0.44 USDGross price for quantities from 15 pcs - 0.53 USD
Net price for quantities from 25 pcs - 0.38 USDGross price for quantities from 25 pcs - 0.46 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.39 USD
Net price for quantities from 100 pcs - 0.29 USDGross price for quantities from 100 pcs - 0.35 USD
Net price for quantities from 200 pcs - 0.28 USDGross price for quantities from 200 pcs - 0.33 USD
Net price for quantities from 1000 pcs - 0.26 USDGross price for quantities from 1000 pcs - 0.31 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcsCardboard = 2 000 pcs