+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC1V821

Capacitor: electrolytic; low ESR; THT; 820uF; 35VDC; Ø18x15mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC1V821

Alternative designations: EEU-FC1V821

TME Symbol:
EEUFC1V821

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
820µF
Operating voltage
35V DC
Body dimensions
Ø18x15mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
38mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
15mm
Diameter
18mm
Gross weight5.745 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC1V821
245 in TME stock
Net price for quantities from 1 pcs - 1.58 EURGross price for quantities from 1 pcs - 1.89 EUR
Net price for quantities from 3 pcs - 1.48 EURGross price for quantities from 3 pcs - 1.77 EUR
Net price for quantities from 5 pcs - 1.39 EURGross price for quantities from 5 pcs - 1.66 EUR
Net price for quantities from 10 pcs - 0.91 EURGross price for quantities from 10 pcs - 1.09 EUR
Net price for quantities from 100 pcs - 0.84 EURGross price for quantities from 100 pcs - 1.01 EUR
Net price for quantities from 500 pcs - 0.81 EURGross price for quantities from 500 pcs - 0.97 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 10 pcsBag = 100 pcs