+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A101L

Capacitor: electrolytic; low ESR; THT; 100uF; 100VDC; Ø10x30mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A101L

Alternative designations: EEU-FC2A101L

TME Symbol:
EEUFC2A101L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
100µF
Operating voltage
100V DC
Body dimensions
Ø10x30mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Impedance
0.15Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
30mm
Diameter
10mm
Gross weight3.353 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A101L
915 in TME stock
Net price for quantities from 1 pcs - 1.14 EURGross price for quantities from 1 pcs - 1.36 EUR
Net price for quantities from 6 pcs - 0.85 EURGross price for quantities from 6 pcs - 1.01 EUR
Net price for quantities from 10 pcs - 0.76 EURGross price for quantities from 10 pcs - 0.91 EUR
Net price for quantities from 20 pcs - 0.65 EURGross price for quantities from 20 pcs - 0.78 EUR
Net price for quantities from 40 pcs - 0.57 EURGross price for quantities from 40 pcs - 0.68 EUR
Net price for quantities from 50 pcs - 0.55 EURGross price for quantities from 50 pcs - 0.66 EUR
Net price for quantities from 100 pcs - 0.50 EURGross price for quantities from 100 pcs - 0.60 EUR
Net price for quantities from 200 pcs - 0.48 EURGross price for quantities from 200 pcs - 0.58 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs