+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A271S

Capacitor: electrolytic; low ESR; THT; 270uF; 100VDC; Ø18x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A271S

Alternative designations: EEU-FC2A271S

TME Symbol:
EEUFC2A271S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
270µF
Operating voltage
100V DC
Body dimensions
Ø18x20mm
Tolerance
±20%
Service life
5000h
Impedance
80mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
20mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A271S
0 in TME stock
Net price for quantities from 250 pcs - 0.97 EURGross price for quantities from 250 pcs - 1.16 EUR
Net price for quantities from 500 pcs - 0.93 EURGross price for quantities from 500 pcs - 1.11 EUR
No. of pieces (Multiplicity: 250)
Minimum order quantity: 250.
Multiplicity: 250.