+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A331SB

Capacitor: electrolytic; low ESR; THT; 330uF; 100VDC; Ø18x25mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A331SB

Alternative designations: EEU-FC2A331SB

TME Symbol:
EEUFC2A331SB

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
330µF
Operating voltage
100V DC
Body dimensions
Ø18x25mm
Terminal pitch
7.5mm
Tolerance
±20%
Service life
5000h
Impedance
70mΩ
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
25mm
Diameter
18mm
Gross weight13.64 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A331SB
0 in TME stock
Net price for quantities from 250 pcs - 1.45 USDGross price for quantities from 250 pcs - 1.73 USD
Net price for quantities from 500 pcs - 1.40 USDGross price for quantities from 500 pcs - 1.68 USD
No. of pieces (Multiplicity: 250)