+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A470

Capacitor: electrolytic; low ESR; THT; 47uF; 100VDC; Ø10x20mm; ±20%

Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A470

Alternative designations: EEU-FC2A470

TME Symbol:
EEUFC2A470

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
47µF
Operating voltage
100V DC
Body dimensions
Ø10x20mm
Terminal pitch
5mm
Tolerance
±20%
Service life
3000h
Impedance
0.24Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
20mm
Diameter
10mm
Gross weight2.41 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A470
0 in TME stock
Net price for quantities from 1 pcs - 1.06 USDGross price for quantities from 1 pcs - 1.28 USD
Net price for quantities from 5 pcs - 0.77 USDGross price for quantities from 5 pcs - 0.92 USD
Net price for quantities from 10 pcs - 0.64 USDGross price for quantities from 10 pcs - 0.77 USD
Net price for quantities from 25 pcs - 0.52 USDGross price for quantities from 25 pcs - 0.62 USD
Net price for quantities from 50 pcs - 0.46 USDGross price for quantities from 50 pcs - 0.55 USD
Net price for quantities from 100 pcs - 0.42 USDGross price for quantities from 100 pcs - 0.50 USD
Net price for quantities from 200 pcs - 0.39 USDGross price for quantities from 200 pcs - 0.47 USD
Net price for quantities from 250 pcs - 0.39 USDGross price for quantities from 250 pcs - 0.46 USD
Net price for quantities from 600 pcs - 0.37 USDGross price for quantities from 600 pcs - 0.44 USD
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Hardly available product