+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFC2A560

Capacitor: electrolytic; low ESR; THT; 56uF; 100VDC; Ø10x20mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFC2A560

Alternative designations: EEU-FC2A560

TME Symbol:
EEUFC2A560

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
56µF
Operating voltage
100V DC
Body dimensions
Ø10x20mm
Tolerance
±20%
Service life
3000h
Impedance
0.24Ω
Operating temperature
-55...105°C
Manufacturer series
FC
Conform to the norm
AEC-Q200
Height
20mm
Diameter
10mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFC2A560
0 in TME stock
Net price for quantities from 1000 pcs - 0.34 EURGross price for quantities from 1000 pcs - 0.40 EUR
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.