+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK0J562L

Capacitor: electrolytic; low ESR; THT; 5600uF; 6.3VDC; Ø12.5x30mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK0J562L

Alternative designations: EEU-FK0J562L

TME Symbol:
EEUFK0J562L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
5.6mF
Operating voltage
6.3V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Service life
5000h
Impedance
18mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
30mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK0J562L
0 in TME stock
Net price for quantities from 500 pcs - 1.00 EURGross price for quantities from 500 pcs - 1.21 EUR
Net price for quantities from 1000 pcs - 0.98 EURGross price for quantities from 1000 pcs - 1.17 EUR
No. of pieces (Multiplicity: 100)