+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK0J681

Capacitor: electrolytic; low ESR; THT; 680uF; 6.3VDC; Ø8x11.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK0J681

Alternative designations: EEU-FK0J681

TME Symbol:
EEUFK0J681

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
6.3V DC
Body dimensions
Ø8x11.5mm
Tolerance
±20%
Service life
3000h
Impedance
90mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
11.5mm
Diameter
8mm
Gross weight1.04 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK0J681
566 in TME stock
Net price for quantities from 1 pcs - 0.59 USDGross price for quantities from 1 pcs - 0.71 USD
Net price for quantities from 5 pcs - 0.46 USDGross price for quantities from 5 pcs - 0.55 USD
Net price for quantities from 10 pcs - 0.41 USDGross price for quantities from 10 pcs - 0.49 USD
Net price for quantities from 25 pcs - 0.35 USDGross price for quantities from 25 pcs - 0.42 USD
Net price for quantities from 50 pcs - 0.32 USDGross price for quantities from 50 pcs - 0.38 USD
Net price for quantities from 100 pcs - 0.31 USDGross price for quantities from 100 pcs - 0.37 USD
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs