+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1A562L

Capacitor: electrolytic; low ESR; THT; 5600uF; 10VDC; Ø12.5x35mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1A562L

Alternative designations: EEU-FK1A562L

TME Symbol:
EEUFK1A562L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
5.6mF
Operating voltage
10V DC
Body dimensions
Ø12.5x35mm
Tolerance
±20%
Service life
5000h
Impedance
16mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
35mm
Diameter
12.5mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1A562L
0 in TME stock
Net price for quantities from 300 pcs - 1.68 USDGross price for quantities from 300 pcs - 2.01 USD
Net price for quantities from 500 pcs - 1.63 USDGross price for quantities from 500 pcs - 1.96 USD
No. of pieces (Multiplicity: 100)