+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1C222L

Capacitor: electrolytic; low ESR; THT; 2200uF; 16VDC; Ø10x30mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1C222L

Alternative designations: EEU-FK1C222L

TME Symbol:
EEUFK1C222L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
2.2mF
Operating voltage
16V DC
Body dimensions
Ø10x30mm
Tolerance
±20%
Service life
4000h
Impedance
25mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
30mm
Diameter
10mm
Gross weight3.714 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1C222L
3 in TME stock
Net price for quantities from 1 pcs - 1.56 EURGross price for quantities from 1 pcs - 1.87 EUR
Net price for quantities from 5 pcs - 1.27 EURGross price for quantities from 5 pcs - 1.53 EUR
Net price for quantities from 10 pcs - 1.12 EURGross price for quantities from 10 pcs - 1.35 EUR
Net price for quantities from 20 pcs - 1.00 EURGross price for quantities from 20 pcs - 1.19 EUR
Net price for quantities from 40 pcs - 0.88 EURGross price for quantities from 40 pcs - 1.06 EUR
Net price for quantities from 50 pcs - 0.85 EURGross price for quantities from 50 pcs - 1.02 EUR
Net price for quantities from 100 pcs - 0.79 EURGross price for quantities from 100 pcs - 0.95 EUR
Net price for quantities from 500 pcs - 0.75 EURGross price for quantities from 500 pcs - 0.89 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs