+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1C392S

Capacitor: electrolytic; low ESR; THT; 3900uF; 16VDC; Ø16x20mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1C392S

Alternative designations: EEU-FK1C392S

TME Symbol:
EEUFK1C392S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
3.9mF
Operating voltage
16V DC
Body dimensions
Ø16x20mm
Tolerance
±20%
Service life
5000h
Impedance
26mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
20mm
Diameter
16mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1C392S
0 in TME stock
Net price for quantities from 500 pcs - 1.09 EURGross price for quantities from 500 pcs - 1.31 EUR
No. of pieces (Multiplicity: 100)
Minimum order quantity: 500.
Multiplicity: 100.