+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1C681

Capacitor: electrolytic; low ESR; THT; 680uF; 16VDC; Ø10x12.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1C681

Alternative designations: EEU-FK1C681

TME Symbol:
EEUFK1C681

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
680µF
Operating voltage
16V DC
Body dimensions
Ø10x12.5mm
Tolerance
±20%
Service life
4000h
Impedance
63mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
12.5mm
Diameter
10mm
Gross weight1.542 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1C681
26 in TME stock
Net price for quantities from 1 pcs - 0.86 EURGross price for quantities from 1 pcs - 1.02 EUR
Net price for quantities from 10 pcs - 0.46 EURGross price for quantities from 10 pcs - 0.55 EUR
Net price for quantities from 25 pcs - 0.42 EURGross price for quantities from 25 pcs - 0.50 EUR
Net price for quantities from 50 pcs - 0.40 EURGross price for quantities from 50 pcs - 0.47 EUR
Net price for quantities from 100 pcs - 0.37 EURGross price for quantities from 100 pcs - 0.45 EUR
Net price for quantities from 200 pcs - 0.36 EURGross price for quantities from 200 pcs - 0.43 EUR
Net price for quantities from 400 pcs - 0.35 EURGross price for quantities from 400 pcs - 0.42 EUR
No. of pieces (Multiplicity: 1)
Packaging method by the manufacturerBag = 200 pcs