+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1E182S

Capacitor: electrolytic; low ESR; THT; 1800uF; 25VDC; Ø18x15mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1E182S

Alternative designations: EEU-FK1E182S

TME Symbol:
EEUFK1E182S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.8mF
Operating voltage
25V DC
Body dimensions
Ø18x15mm
Tolerance
±20%
Service life
5000h
Impedance
36mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
15mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1E182S
0 in TME stock
Net price for quantities from 150 pcs - 1.52 EURGross price for quantities from 150 pcs - 1.83 EUR
Net price for quantities from 300 pcs - 1.42 EURGross price for quantities from 300 pcs - 1.71 EUR
No. of pieces (Multiplicity: 150)