+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1E391L

Capacitor: electrolytic; low ESR; THT; 390uF; 25VDC; Ø8x15mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1E391L

Alternative designations: EEU-FK1E391L

TME Symbol:
EEUFK1E391L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
390µF
Operating voltage
25V DC
Body dimensions
Ø8x15mm
Tolerance
±20%
Service life
3000h
Impedance
62mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
15mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1E391L
0 in TME stock
Net price for quantities from 2000 pcs - 0.29 EURGross price for quantities from 2000 pcs - 0.35 EUR
No. of pieces (Multiplicity: 1 000)
Minimum order quantity: 2 000.
Multiplicity: 1 000.