+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1E471

Capacitor: electrolytic; low ESR; THT; 470uF; 25VDC; Ø10x12.5mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1E471

Alternative designations: EEU-FK1E471

TME Symbol:
EEUFK1E471

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
470µF
Operating voltage
25V DC
Body dimensions
Ø10x12.5mm
Tolerance
±20%
Service life
4000h
Impedance
63mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
12.5mm
Diameter
10mm
Gross weight1.61 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1E471
298 in TME stock
Net price for quantities from 1 pcs - 0.69 EURGross price for quantities from 1 pcs - 0.82 EUR
Net price for quantities from 200 pcs - 0.31 EURGross price for quantities from 200 pcs - 0.37 EUR
No. of pieces (Multiplicity: 1)
Product available till the stock lasts
Packaging method by the manufacturerBag = 200 pcs