+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1E561L

Capacitor: electrolytic; low ESR; THT; 560uF; 25VDC; Ø8x20mm; ±20%


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1E561L

Alternative designations: EEU-FK1E561L

TME Symbol:
EEUFK1E561L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
560µF
Operating voltage
25V DC
Body dimensions
Ø8x20mm
Tolerance
±20%
Service life
3000h
Impedance
44mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
20mm
Diameter
8mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1E561L
0 in TME stock
Net price for quantities from 1000 pcs - 0.29 GBPGross price for quantities from 1000 pcs - 0.35 GBP
No. of pieces (Multiplicity: 200)
Minimum order quantity: 1 000.
Multiplicity: 200.