+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1V122S

Capacitor: electrolytic; low ESR; THT; 1200uF; 35VDC; Ø18x15mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1V122S

Alternative designations: EEU-FK1V122S

TME Symbol:
EEUFK1V122S

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.2mF
Operating voltage
35V DC
Body dimensions
Ø18x15mm
Tolerance
±20%
Service life
5000h
Impedance
36mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
15mm
Diameter
18mm
Gross weight0.025 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1V122S
0 in TME stock
Net price for quantities from 150 pcs - 1.63 USDGross price for quantities from 150 pcs - 1.96 USD
Net price for quantities from 300 pcs - 1.58 USDGross price for quantities from 300 pcs - 1.90 USD
Net price for quantities from 1500 pcs - 1.49 USDGross price for quantities from 1500 pcs - 1.79 USD
No. of pieces (Multiplicity: 150)
Minimum order quantity: 150.
Multiplicity: 150.