+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1V152L

Capacitor: electrolytic; low ESR; THT; 1500uF; 35VDC; Ø12.5x30mm

Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1V152L

Alternative designations: EEU-FK1V152L

TME Symbol:
EEUFK1V152L

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
1.5mF
Operating voltage
35V DC
Body dimensions
Ø12.5x30mm
Tolerance
±20%
Service life
5000h
Impedance
18mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
30mm
Diameter
12.5mm
Gross weight5.735 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1V152L
32 in TME stock
Net price for quantities from 1 pcs - 2.76 EURGross price for quantities from 1 pcs - 3.31 EUR
Net price for quantities from 5 pcs - 2.26 EURGross price for quantities from 5 pcs - 2.71 EUR
Net price for quantities from 10 pcs - 1.93 EURGross price for quantities from 10 pcs - 2.31 EUR
Net price for quantities from 25 pcs - 1.56 EURGross price for quantities from 25 pcs - 1.87 EUR
Net price for quantities from 40 pcs - 1.41 EURGross price for quantities from 40 pcs - 1.69 EUR
Net price for quantities from 50 pcs - 1.35 EURGross price for quantities from 50 pcs - 1.61 EUR
Net price for quantities from 100 pcs - 1.31 EURGross price for quantities from 100 pcs - 1.57 EUR
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 100 pcs