+1 500 000 products in offer

7000 packages per day

+300 000 clients from 150 countries

Quick Buy Favourites
Cart

EEUFK1V181

Capacitor: electrolytic; low ESR; THT; 180uF; 35VDC; Ø8x11.5mm


Manufacturer: PANASONIC

Manufacturer part number:
EEUFK1V181

Alternative designations: EEU-FK1V181

TME Symbol:
EEUFK1V181

Specification

Manufacturer
PANASONIC
Type of capacitor
electrolytic
Kind of capacitor
low ESR
Mounting
THT
Capacitance
180µF
Operating voltage
35V DC
Body dimensions
Ø8x11.5mm
Tolerance
±20%
Service life
3000h
Impedance
90mΩ
Operating temperature
-55...105°C
Manufacturer series
FK
Conform to the norm
AEC-Q200
Height
11.5mm
Diameter
8mm
Gross weight1.03 g
Certificates

WATCH VIDEO

See other products in this category: THT electrolytic capacitors PANASONIC,
See other products from this series.:
*
EEUFK1V181
0 in TME stock
Net price for quantities from 1 pcs - 0.45 GBPGross price for quantities from 1 pcs - 0.54 GBP
Net price for quantities from 5 pcs - 0.37 GBPGross price for quantities from 5 pcs - 0.44 GBP
No. of pieces (Multiplicity: 1)
Minimum order quantity: 1.
Multiplicity: 1.
Packaging method by the manufacturerBag = 200 pcs